


ABLS-12.000MHZ-20-B4Y-T | |
|---|---|
DigiKey Part Number | 535-14855-2-ND - Tape & Reel (TR) 535-14855-1-ND - Cut Tape (CT) 535-14855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-20-B4Y-T |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-20-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16100 | £1.61 |
| 25 | £0.15240 | £3.81 |
| 50 | £0.14620 | £7.31 |
| 100 | £0.14000 | £14.00 |
| 250 | £0.13244 | £33.11 |
| 500 | £0.12696 | £63.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12171 | £121.71 |
| 2,000 | £0.11667 | £233.34 |
| 3,000 | £0.11382 | £341.46 |
| 5,000 | £0.11033 | £551.65 |
| 7,000 | £0.10809 | £756.63 |
| 10,000 | £0.10577 | £1,057.70 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

