10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-10.000MHZ-D4Y-T

DigiKey Part Number
535-ABLS-10.000MHZ-D4Y-TTR-ND - Tape & Reel (TR)
535-ABLS-10.000MHZ-D4Y-TCT-ND - Cut Tape (CT)
535-ABLS-10.000MHZ-D4Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-10.000MHZ-D4Y-T
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-10.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16100£1.61
25£0.15240£3.81
50£0.14620£7.31
100£0.14000£14.00
250£0.13244£33.11
500£0.12696£63.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12171£121.71
2,000£0.11667£233.34
3,000£0.11382£341.46
5,000£0.11033£551.65
7,000£0.10809£756.63
10,000£0.10577£1,057.70
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800