


ABL-27.000MHZ-B2F | |
|---|---|
DigiKey Part Number | 535-9051-ND |
Manufacturer | |
Manufacturer Product Number | ABL-27.000MHZ-B2F |
Description | CRYSTAL 27.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-27.000MHZ-B2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.19520 | £4.88 |
| 50 | £0.18740 | £9.37 |
| 100 | £0.17960 | £17.96 |
| 250 | £0.16988 | £42.47 |
| 500 | £0.16284 | £81.42 |
| 1,000 | £0.15609 | £156.09 |
| 3,000 | £0.13959 | £418.77 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

