
ABL-11.0592MHZ-D4 | |
|---|---|
DigiKey Part Number | 535-ABL-11.0592MHZ-D4-ND |
Manufacturer | |
Manufacturer Product Number | ABL-11.0592MHZ-D4 |
Description | CRYSTAL 11.0592MHZ 18PF T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-11.0592MHZ-D4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28897 | £288.97 |
| 2,000 | £0.27702 | £554.04 |
| 3,000 | £0.27026 | £810.78 |
| 5,000 | £0.26198 | £1,309.90 |
| 7,000 | £0.25667 | £1,796.69 |
| 10,000 | £0.25116 | £2,511.60 |
| 12,000 | £0.24839 | £2,980.68 |
| 24,000 | £0.23814 | £5,715.36 |
| 25,000 | £0.23755 | £5,938.75 |
| Unit Price without VAT: | £0.28897 |
|---|---|
| Unit Price with VAT: | £0.34676 |

