7.3728 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC2-7.3728MHZ-D4Q-T

DigiKey Part Number
535-ABC2-7.3728MHZ-D4Q-TTR-ND - Tape & Reel (TR)
535-ABC2-7.3728MHZ-D4Q-TCT-ND - Cut Tape (CT)
535-ABC2-7.3728MHZ-D4Q-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABC2-7.3728MHZ-D4Q-T
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABC2-7.3728MHZ-D4Q-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (11.8x5.5)
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.33000£1.33
10£1.16000£11.60
25£1.09760£27.44
50£1.05200£52.60
100£1.00850£100.85
250£0.95376£238.44
500£0.91434£457.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.87656£876.56
2,000£0.84038£1,680.76
3,000£0.81992£2,459.76
5,000£0.79487£3,974.35
7,000£0.77880£5,451.60
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600