


ABC2-4.9152MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-14125-2-ND - Tape & Reel (TR) 535-14125-1-ND - Cut Tape (CT) 535-14125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-4.9152MHZ-4-T |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-4.9152MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.43500 | £14.35 |
| 25 | £1.35680 | £33.92 |
| 50 | £1.30060 | £65.03 |
| 100 | £1.24690 | £124.69 |
| 250 | £1.17916 | £294.79 |
| 500 | £1.13046 | £565.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.08378 | £1,083.78 |
| 2,000 | £1.03906 | £2,078.12 |
| 3,000 | £1.01379 | £3,041.37 |
| 5,000 | £0.98284 | £4,914.20 |
| 7,000 | £0.96298 | £6,740.86 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

