
ABC2-4.096MHZ-D4Q-T | |
|---|---|
DigiKey Part Number | 535-ABC2-4.096MHZ-D4Q-TTR-ND - Tape & Reel (TR) 535-ABC2-4.096MHZ-D4Q-TCT-ND - Cut Tape (CT) 535-ABC2-4.096MHZ-D4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-4.096MHZ-D4Q-T |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±50ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-4.096MHZ-D4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £1.16000 | £11.60 |
| 25 | £1.09760 | £27.44 |
| 50 | £1.05200 | £52.60 |
| 100 | £1.00850 | £100.85 |
| 250 | £0.95376 | £238.44 |
| 500 | £0.91434 | £457.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.87656 | £876.56 |
| 2,000 | £0.84038 | £1,680.76 |
| 3,000 | £0.81992 | £2,459.76 |
| 5,000 | £0.79487 | £3,974.35 |
| 7,000 | £0.77880 | £5,451.60 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

