


ABC2-3.6864MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-11694-2-ND - Tape & Reel (TR) 535-11694-1-ND - Cut Tape (CT) 535-11694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-3.6864MHZ-4-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 140 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-3.6864MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.45500 | £14.55 |
| 25 | £1.37640 | £34.41 |
| 50 | £1.31940 | £65.97 |
| 100 | £1.26490 | £126.49 |
| 250 | £1.19620 | £299.05 |
| 500 | £1.14678 | £573.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09942 | £1,099.42 |
| 2,000 | £1.05407 | £2,108.14 |
| 3,000 | £1.02843 | £3,085.29 |
| 5,000 | £0.99703 | £4,985.15 |
| 7,000 | £0.97689 | £6,838.23 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

