


ABC2-25.000MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-13156-2-ND - Tape & Reel (TR) 535-13156-1-ND - Cut Tape (CT) 535-13156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-25.000MHZ-4-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-25.000MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.06229 | £1,062.29 |
| 2,000 | £1.02515 | £2,050.30 |
| 3,000 | £1.02193 | £3,065.79 |
| 7,000 | £1.01224 | £7,085.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.46700 | £14.67 |
| 25 | £1.37560 | £34.39 |
| 50 | £1.33900 | £66.95 |
| 100 | £1.30510 | £130.51 |
| 250 | £1.21912 | £304.78 |
| 500 | £1.17862 | £589.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.50800 | £15.08 |
| 25 | £1.42600 | £35.65 |
| 50 | £1.36720 | £68.36 |
| 100 | £1.31060 | £131.06 |
| 250 | £1.23948 | £309.87 |
| 500 | £1.17862 | £589.31 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

