


ABC2-20.480MHZ-BY-T | |
|---|---|
DigiKey Part Number | 535-14331-2-ND - Tape & Reel (TR) 535-14331-1-ND - Cut Tape (CT) 535-14331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-20.480MHZ-BY-T |
Description | CRYSTAL 20.4800MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20.48 MHz ±50ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-20.480MHZ-BY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20.48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.49400 | £14.94 |
| 25 | £1.41280 | £35.32 |
| 50 | £1.35460 | £67.73 |
| 100 | £1.29850 | £129.85 |
| 250 | £1.22804 | £307.01 |
| 500 | £1.17730 | £588.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.12868 | £1,128.68 |
| 2,000 | £1.08213 | £2,164.26 |
| 3,000 | £1.05581 | £3,167.43 |
| 5,000 | £1.02358 | £5,117.90 |
| 7,000 | £1.00290 | £7,020.30 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

