16 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABC2-16.000MHZ-4-T

DigiKey Part Number
535-14124-2-ND - Tape & Reel (TR)
535-14124-1-ND - Cut Tape (CT)
535-14124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABC2-16.000MHZ-4-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABC2-16.000MHZ-4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (11.8x5.5)
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.72000£1.72
10£1.49400£14.94
25£1.41280£35.32
50£1.35460£67.73
100£1.29850£129.85
250£1.22804£307.01
500£1.17730£588.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.12868£1,128.68
2,000£1.08213£2,164.26
3,000£1.05581£3,167.43
5,000£1.02358£5,117.90
7,000£1.00290£7,020.30
Manufacturers Standard Package
Unit Price without VAT:£1.72000
Unit Price with VAT:£2.06400