
ABC2-14.7456MHZ-D4Q-T | |
|---|---|
DigiKey Part Number | 535-ABC2-14.7456MHZ-D4Q-TTR-ND - Tape & Reel (TR) 535-ABC2-14.7456MHZ-D4Q-TCT-ND - Cut Tape (CT) 535-ABC2-14.7456MHZ-D4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-14.7456MHZ-D4Q-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-14.7456MHZ-D4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.17100 | £11.71 |
| 25 | £1.10760 | £27.69 |
| 50 | £1.06180 | £53.09 |
| 100 | £1.01790 | £101.79 |
| 250 | £0.96264 | £240.66 |
| 500 | £0.92284 | £461.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.88472 | £884.72 |
| 2,000 | £0.84820 | £1,696.40 |
| 3,000 | £0.82756 | £2,482.68 |
| 5,000 | £0.80227 | £4,011.35 |
| 7,000 | £0.78605 | £5,502.35 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

