
AB38T-32.768KHZ-B-1 | |
|---|---|
DigiKey Part Number | 535-AB38T-32.768KHZ-B-1-ND |
Manufacturer | |
Manufacturer Product Number | AB38T-32.768KHZ-B-1 |
Description | XTAL 3 X 8 CYLINDRICAL CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 30 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.327" L (3.20mm x 8.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27471 | £274.71 |
| Unit Price without VAT: | £0.27471 |
|---|---|
| Unit Price with VAT: | £0.32965 |

