


AB308-16.667MHZ | |
|---|---|
DigiKey Part Number | AB308-16.667MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AB308-16.667MHZ |
Description | CRYSTAL 16.6670MHZ 16PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.667 MHz ±30ppm Crystal 16pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB308-16.667MHZ Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16.667 MHz | Size / Dimension 0.118" Dia x 0.315" L (3.00mm x 8.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.323" (8.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44238 | £442.38 |
| Unit Price without VAT: | £0.44238 |
|---|---|
| Unit Price with VAT: | £0.53086 |

