


AB-22.1184MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9011-ND |
Manufacturer | |
Manufacturer Product Number | AB-22.1184MHZ-B2 |
Description | CRYSTAL 22.1184MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 18pF 25 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±100ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.92800 | £9.28 |
| 25 | £0.87840 | £21.96 |
| 50 | £0.84180 | £42.09 |
| 100 | £0.80710 | £80.71 |
| 250 | £0.76324 | £190.81 |
| 500 | £0.73168 | £365.84 |
| 1,000 | £0.70144 | £701.44 |
| 3,000 | £0.65610 | £1,968.30 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

