
S-93C76CD0H-T8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-93C76CD0H-T8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93C76CD0H-T8T2U3 |
Description | IC EEPROM 8KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.24577 | £983.08 |
| 8,000 | £0.24006 | £1,920.48 |
| 12,000 | £0.23720 | £2,846.40 |
| 20,000 | £0.23403 | £4,680.60 |
| 28,000 | £0.23217 | £6,500.76 |
| Unit Price without VAT: | £0.24577 |
|---|---|
| Unit Price with VAT: | £0.29492 |

