
S-93A56BD0A-K8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-93A56BD0A-K8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93A56BD0A-K8T2U3 |
Description | IC EEPROM 2KBIT MICROWIRE 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.24350 | £974.00 |
| 8,000 | £0.23784 | £1,902.72 |
| 12,000 | £0.23501 | £2,820.12 |
| 20,000 | £0.23187 | £4,637.40 |
| 28,000 | £0.23003 | £6,440.84 |
| Unit Price without VAT: | £0.24350 |
|---|---|
| Unit Price with VAT: | £0.29220 |

