Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
S-82D1AAD-A8T2U7

S-82V1AAA-A8T2U

DigiKey Part Number
1662-S-82V1AAA-A8T2UTR-ND - Tape & Reel (TR)
1662-S-82V1AAA-A8T2UCT-ND - Cut Tape (CT)
1662-S-82V1AAA-A8T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82V1AAA-A8T2U
Description
BATTERY PROTECTION IC FOR 1 CELL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.41200£14.12
25£1.29040£32.26
100£1.15600£115.60
250£1.09192£272.98
500£1.06418£532.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.93969£4,698.45
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000