Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
S-82D1AAD-A8T2U7

S-82T1AAA-A8T2U

DigiKey Part Number
1662-S-82T1AAA-A8T2UTR-ND - Tape & Reel (TR)
1662-S-82T1AAA-A8T2UCT-ND - Cut Tape (CT)
1662-S-82T1AAA-A8T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82T1AAA-A8T2U
Description
BATTERY PROTECTION IC FOR 1 CELL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.42000£1.42
10£1.04900£10.49
25£0.95440£23.86
100£0.85100£85.10
250£0.80184£200.46
500£0.77214£386.07
1,000£0.74771£747.71
2,500£0.72192£1,804.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.70637£3,531.85
10,000£0.69358£6,935.80
Manufacturers Standard Package
Unit Price without VAT:£1.42000
Unit Price with VAT:£1.70400