
S-82N1BAA-I6T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-82N1BAA-I6T1U7TR-ND - Tape & Reel (TR) 1662-S-82N1BAA-I6T1U7CT-ND - Cut Tape (CT) 1662-S-82N1BAA-I6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82N1BAA-I6T1U7 |
Description | BPIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £0.98300 | £9.83 |
| 25 | £0.89400 | £22.35 |
| 100 | £0.79610 | £79.61 |
| 250 | £0.74936 | £187.34 |
| 500 | £0.72122 | £360.61 |
| 1,000 | £0.71878 | £718.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.65884 | £3,294.20 |
| 10,000 | £0.64670 | £6,467.00 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |



