Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82M1AAB-I6T1U7

DigiKey Part Number
1662-S-82M1AAB-I6T1U7TR-ND - Tape & Reel (TR)
1662-S-82M1AAB-I6T1U7CT-ND - Cut Tape (CT)
1662-S-82M1AAB-I6T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82M1AAB-I6T1U7
Description
BPIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.83400£8.34
25£0.75680£18.92
100£0.67180£67.18
250£0.63132£157.83
500£0.60694£303.47
1,000£0.60088£600.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.55287£2,764.35
10,000£0.54236£5,423.60
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800