
S-82A1ACG-A6T5S | |
|---|---|
DigiKey Part Number | 1662-S-82A1ACG-A6T5STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-82A1ACG-A6T5S |
Description | S-82A1ACG-A6T5S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-DFN (1.4x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.4x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.79442 | £3,972.10 |
| Unit Price without VAT: | £0.79442 |
|---|---|
| Unit Price with VAT: | £0.95330 |

