
S-8264AAA-T8T1G | |
|---|---|
DigiKey Part Number | S-8264AAA-T8T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8264AAA-T8T1G |
Description | IC BATT PROT LI-ION 2-4CL SNT-8A |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.76186 | £2,285.58 |
| 6,000 | £0.74635 | £4,478.10 |
| 9,000 | £0.73859 | £6,647.31 |
| Unit Price without VAT: | £0.76186 |
|---|---|
| Unit Price with VAT: | £0.91423 |

