


S-8244AATPH-CETTFU | |
|---|---|
DigiKey Part Number | 1662-S-8244AATPH-CETTFUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8244AATPH-CETTFU |
Description | S-8244AATPH-CETTFU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.62865 | £3,143.25 |
| 10,000 | £0.61702 | £6,170.20 |
| Unit Price without VAT: | £0.62865 |
|---|---|
| Unit Price with VAT: | £0.75438 |

