Battery Battery Protection IC Lithium Ion SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Protection IC Lithium Ion SNT-8A
8 SMD

S-8244AAAPH-CEATFU

DigiKey Part Number
1662-S-8244AAAPH-CEATFUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8244AAAPH-CEATFU
Description
S-8244AAAPH-CEATFU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SNT-8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
SNT-8A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.62865£3,143.25
10,000£0.61702£6,170.20
Manufacturers Standard Package
Unit Price without VAT:£0.62865
Unit Price with VAT:£0.75438