
S-8239AAN-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8239AAN-M6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8239AAN-M6T1U |
Description | S-8239AAN-M6T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30838 | £925.14 |
| 6,000 | £0.30099 | £1,805.94 |
| 9,000 | £0.29730 | £2,675.70 |
| 15,000 | £0.29320 | £4,398.00 |
| 21,000 | £0.29081 | £6,107.01 |
| Unit Price without VAT: | £0.30838 |
|---|---|
| Unit Price with VAT: | £0.37006 |

