
S-8209AAO-T8T1S | |
|---|---|
DigiKey Part Number | S-8209AAO-T8T1S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8209AAO-T8T1S |
Description | IC BATT MFUNC LI-ION 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.51018 | £1,530.54 |
| 6,000 | £0.49901 | £2,994.06 |
| 9,000 | £0.49341 | £4,440.69 |
| 15,000 | £0.48722 | £7,308.30 |
| Unit Price without VAT: | £0.51018 |
|---|---|
| Unit Price with VAT: | £0.61222 |

