


S-818A25AUC-BGFT2G | |
|---|---|
DigiKey Part Number | S-818A25AUC-BGFT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A25AUC-BGFT2G |
Description | IC REG LINEAR 2.5V 150MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.61V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40945 | £409.45 |
| 2,000 | £0.39721 | £794.42 |
| 3,000 | £0.39108 | £1,173.24 |
| 5,000 | £0.38429 | £1,921.45 |
| 7,000 | £0.38032 | £2,662.24 |
| 10,000 | £0.37651 | £3,765.10 |
| Unit Price without VAT: | £0.40945 |
|---|---|
| Unit Price with VAT: | £0.49134 |

