


S-818A24AMC-BGET2G | |
|---|---|
DigiKey Part Number | S-818A24AMC-BGET2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A24AMC-BGET2G |
Description | IC REG LINEAR 2.4V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.87V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39108 | £1,173.24 |
| 6,000 | £0.38210 | £2,292.60 |
| 9,000 | £0.37760 | £3,398.40 |
| 15,000 | £0.37261 | £5,589.15 |
| Unit Price without VAT: | £0.39108 |
|---|---|
| Unit Price with VAT: | £0.46930 |

