


S-814A50AUC-BDOT2G | |
|---|---|
DigiKey Part Number | S-814A50AUC-BDOT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A50AUC-BDOT2G |
Description | IC REG LINEAR 5V 180MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23099 | £230.99 |
| 2,000 | £0.22339 | £446.78 |
| 3,000 | £0.21958 | £658.74 |
| 5,000 | £0.21536 | £1,076.80 |
| 7,000 | £0.21289 | £1,490.23 |
| 10,000 | £0.21052 | £2,105.20 |
| 25,000 | £0.20541 | £5,135.25 |
| Unit Price without VAT: | £0.23099 |
|---|---|
| Unit Price with VAT: | £0.27719 |

