


S-812C40AMC-C2UT2G | |
|---|---|
DigiKey Part Number | 728-1023-2-ND - Tape & Reel (TR) 728-1023-1-ND - Cut Tape (CT) 728-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C40AMC-C2UT2G |
Description | IC REG LINEAR 4V 65MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36452 | £1,093.56 |
| 6,000 | £0.35603 | £2,136.18 |
| 9,000 | £0.35178 | £3,166.02 |
| 15,000 | £0.34708 | £5,206.20 |
| 21,000 | £0.34433 | £7,230.93 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

