Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80935CLPF-G65TFU

DigiKey Part Number
1662-3244-2-ND - Tape & Reel (TR)
1662-3244-1-ND - Cut Tape (CT)
1662-3244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80935CLPF-G65TFU
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
18ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
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
5,000£0.27931£1,396.55
10,000£0.27331£2,733.10
15,000£0.27031£4,054.65
25,000£0.26698£6,674.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.59900£5.99
25£0.56920£14.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400