Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80923CNPF-G8TTFU

DigiKey Part Number
1662-3241-2-ND - Tape & Reel (TR)
1662-3241-1-ND - Cut Tape (CT)
1662-3241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80923CNPF-G8TTFU
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.45200£4.52
25£0.40760£10.19
100£0.35760£35.76
250£0.33376£83.44
500£0.31944£159.72
1,000£0.30781£307.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.28769£1,438.45
10,000£0.28151£2,815.10
15,000£0.27842£4,176.30
25,000£0.27499£6,874.75
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800