Parametric Equivalent

S-80923CNMC-G8TT2U | |
|---|---|
DigiKey Part Number | 1662-3240-2-ND - Tape & Reel (TR) 1662-3240-1-ND - Cut Tape (CT) 1662-3240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80923CNMC-G8TT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.44800 | £4.48 |
| 25 | £0.40360 | £10.09 |
| 100 | £0.35430 | £35.43 |
| 250 | £0.33068 | £82.67 |
| 500 | £0.31650 | £158.25 |
| 1,000 | £0.30497 | £304.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29037 | £871.11 |
| 6,000 | £0.28330 | £1,699.80 |
| 9,000 | £0.27977 | £2,517.93 |
| 15,000 | £0.27585 | £4,137.75 |
| 21,000 | £0.27356 | £5,744.76 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |


