Parametric Equivalent

S-80919CNMC-G8PT2G | |
|---|---|
DigiKey Part Number | S-80919CNMC-G8PT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80919CNMC-G8PT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28454 | £853.62 |
| 6,000 | £0.27762 | £1,665.72 |
| 9,000 | £0.27415 | £2,467.35 |
| 15,000 | £0.27031 | £4,054.65 |
| 21,000 | £0.26806 | £5,629.26 |
| Unit Price without VAT: | £0.28454 |
|---|---|
| Unit Price with VAT: | £0.34145 |


