Parametric Equivalent

S-80855CNUA-B9GT2U | |
|---|---|
DigiKey Part Number | 1662-S-80855CNUA-B9GT2UTR-ND - Tape & Reel (TR) 1662-S-80855CNUA-B9GT2UCT-ND - Cut Tape (CT) 1662-S-80855CNUA-B9GT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80855CNUA-B9GT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 5.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80855CNUA-B9GT2G | ABLIC Inc. | 0 | S-80855CNUA-B9GT2G-ND | £0.29670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.43500 | £4.35 |
| 25 | £0.39120 | £9.78 |
| 100 | £0.34310 | £34.31 |
| 250 | £0.32016 | £80.04 |
| 500 | £0.30634 | £153.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29497 | £294.97 |
| 2,000 | £0.28561 | £571.22 |
| 3,000 | £0.28092 | £842.76 |
| 5,000 | £0.27573 | £1,378.65 |
| 7,000 | £0.27269 | £1,908.83 |
| 10,000 | £0.26977 | £2,697.70 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |


