Parametric Equivalent

S-80849CNNB-B9AT2G | |
|---|---|
DigiKey Part Number | S-80849CNNB-B9AT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80849CNNB-B9AT2G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27528 | £825.84 |
| 6,000 | £0.26854 | £1,611.24 |
| 9,000 | £0.26517 | £2,386.53 |
| 15,000 | £0.26143 | £3,921.45 |
| 21,000 | £0.25924 | £5,444.04 |
| Unit Price without VAT: | £0.27528 |
|---|---|
| Unit Price with VAT: | £0.33034 |


