
S-80846KNY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1857-ND |
Manufacturer | |
Manufacturer Product Number | S-80846KNY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.53300 | £5.33 |
| 25 | £0.48080 | £12.02 |
| 100 | £0.42330 | £42.33 |
| 250 | £0.39592 | £98.98 |
| 500 | £0.37940 | £189.70 |
| 1,000 | £0.36580 | £365.80 |
| 2,500 | £0.35145 | £878.62 |
| 5,000 | £0.34280 | £1,714.00 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

