
S-80843CLY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1842-ND |
Manufacturer | |
Manufacturer Product Number | S-80843CLY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.71100 | £7.11 |
| 25 | £0.64360 | £16.09 |
| 100 | £0.56980 | £56.98 |
| 250 | £0.53476 | £133.69 |
| 500 | £0.51356 | £256.78 |
| 1,000 | £0.49615 | £496.15 |
| 2,500 | £0.47775 | £1,194.38 |
| 5,000 | £0.46667 | £2,333.35 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

