S-80839CNUA-B8YT2U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: £0.29670
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80839CNUA-B8YT2U

DigiKey Part Number
1662-S-80839CNUA-B8YT2UTR-ND - Tape & Reel (TR)
1662-S-80839CNUA-B8YT2UCT-ND - Cut Tape (CT)
1662-S-80839CNUA-B8YT2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80839CNUA-B8YT2U
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.43500£4.35
25£0.39120£9.78
100£0.34310£34.31
250£0.32016£80.04
500£0.30634£153.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.28638£286.38
2,000£0.27729£554.58
3,000£0.27274£818.22
5,000£0.26770£1,338.50
7,000£0.26475£1,853.25
10,000£0.26191£2,619.10
25,000£0.25581£6,395.25
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200