Parametric Equivalent

S-80839CNUA-B8YT2U | |
|---|---|
DigiKey Part Number | 1662-S-80839CNUA-B8YT2UTR-ND - Tape & Reel (TR) 1662-S-80839CNUA-B8YT2UCT-ND - Cut Tape (CT) 1662-S-80839CNUA-B8YT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80839CNUA-B8YT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.43500 | £4.35 |
| 25 | £0.39120 | £9.78 |
| 100 | £0.34310 | £34.31 |
| 250 | £0.32016 | £80.04 |
| 500 | £0.30634 | £153.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28638 | £286.38 |
| 2,000 | £0.27729 | £554.58 |
| 3,000 | £0.27274 | £818.22 |
| 5,000 | £0.26770 | £1,338.50 |
| 7,000 | £0.26475 | £1,853.25 |
| 10,000 | £0.26191 | £2,619.10 |
| 25,000 | £0.25581 | £6,395.25 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |


