
S-80835CNY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1812-ND |
Manufacturer | |
Manufacturer Product Number | S-80835CNY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.72500 | £7.25 |
| 25 | £0.65640 | £16.41 |
| 100 | £0.58150 | £58.15 |
| 250 | £0.54572 | £136.43 |
| 500 | £0.52410 | £262.05 |
| 1,000 | £0.50632 | £506.32 |
| 2,500 | £0.48754 | £1,218.85 |
| 5,000 | £0.47623 | £2,381.15 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

