Parametric Equivalent

S-80824KNY-Z2-U | |
|---|---|
DigiKey Part Number | S-80824KNY-Z2-U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80824KNY-Z2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21507 | £430.14 |
| 4,000 | £0.20900 | £836.00 |
| 6,000 | £0.20596 | £1,235.76 |
| 10,000 | £0.20260 | £2,026.00 |
| 14,000 | £0.20063 | £2,808.82 |
| 20,000 | £0.19874 | £3,974.80 |
| Unit Price without VAT: | £0.21507 |
|---|---|
| Unit Price with VAT: | £0.25808 |


