Parametric Equivalent

S-80817CLUA-B6CT2G | |
|---|---|
DigiKey Part Number | S-80817CLUA-B6CT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80817CLUA-B6CT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28638 | £286.38 |
| 2,000 | £0.27729 | £554.58 |
| 3,000 | £0.27274 | £818.22 |
| 5,000 | £0.26770 | £1,338.50 |
| 7,000 | £0.26475 | £1,853.25 |
| 10,000 | £0.26191 | £2,619.10 |
| 25,000 | £0.25581 | £6,395.25 |
| Unit Price without VAT: | £0.28638 |
|---|---|
| Unit Price with VAT: | £0.34366 |


