
S-80130BLPF-JEPTFU | |
|---|---|
DigiKey Part Number | 1662-3316-2-ND - Tape & Reel (TR) 1662-3316-1-ND - Cut Tape (CT) 1662-3316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80130BLPF-JEPTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.27673 | £1,383.65 |
| 10,000 | £0.27079 | £2,707.90 |
| 15,000 | £0.26781 | £4,017.15 |
| 25,000 | £0.26452 | £6,613.00 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

