Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TSOT-23-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-57RBNL9S-L3T2U

DigiKey Part Number
1662-S-57RBNL9S-L3T2UTR-ND - Tape & Reel (TR)
1662-S-57RBNL9S-L3T2UCT-ND - Cut Tape (CT)
1662-S-57RBNL9S-L3T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-57RBNL9S-L3T2U
Description
MAG SWITCH LATCH/BIPLR TSOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TSOT-23-3S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
2mT Trip, -2mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 26V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3S
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.51106£1,533.18
6,000£0.49417£2,965.02
9,000£0.48495£4,364.55
15,000£0.47398£7,109.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.87000£0.87
5£0.76200£3.81
10£0.72400£7.24
25£0.67800£16.95
50£0.64740£32.37
100£0.61900£61.90
500£0.56216£281.08
1,000£0.54102£541.02
Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
5£0.72600£3.63
10£0.68900£6.89
25£0.64600£16.15
50£0.61660£30.83
100£0.58960£58.96
500£0.53540£267.70
1,000£0.51526£515.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400