Digital Switch Latch, Bipolar Switch Open Drain Hall Effect HSNT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect HSNT-6
S-8580AA-A6T8U7

S-57RBNL1S-A6T8U

DigiKey Part Number
1662-S-57RBNL1S-A6T8UTR-ND - Tape & Reel (TR)
1662-S-57RBNL1S-A6T8UCT-ND - Cut Tape (CT)
1662-S-57RBNL1S-A6T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-57RBNL1S-A6T8U
Description
MAG SWITCH LATCH/BIPLR HSNT-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect HSNT-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
5.6mT Trip, -5.6mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 26V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
HSNT-6
Package / Case
6-SMD, Flat Leads Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.82000£0.82
5£0.71800£3.59
10£0.68200£6.82
25£0.64000£16.00
50£0.61080£30.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.47036£2,351.80
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400