
S-57M1NBL1B-M3T1U | |
|---|---|
DigiKey Part Number | 1662-2191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-57M1NBL1B-M3T1U |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.44412 | £1,332.36 |
| Unit Price without VAT: | £0.44412 |
|---|---|
| Unit Price with VAT: | £0.53294 |

