Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-57GSNL3S-L3T2U

DigiKey Part Number
1662-S-57GSNL3S-L3T2UTR-ND - Tape & Reel (TR)
1662-S-57GSNL3S-L3T2UCT-ND - Cut Tape (CT)
1662-S-57GSNL3S-L3T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-57GSNL3S-L3T2U
Description
MAGNETIC SWITCH UNIPOL TSOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, 2mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 26V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3S
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,430
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
5£0.79200£3.96
10£0.75200£7.52
25£0.70480£17.62
50£0.67280£33.64
100£0.64350£64.35
500£0.58462£292.31
1,000£0.56274£562.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.53174£1,595.22
6,000£0.51427£3,085.62
9,000£0.50472£4,542.48
15,000£0.49336£7,400.40
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000