


S-57GNNL3S-A6T8U | |
|---|---|
DigiKey Part Number | 1662-S-57GNNL3S-A6T8UTR-ND - Tape & Reel (TR) 1662-S-57GNNL3S-A6T8UCT-ND - Cut Tape (CT) 1662-S-57GNNL3S-A6T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57GNNL3S-A6T8U |
Description | MAGNETIC SWITCH UNIPOLAR HSNT-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect HSNT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -2.9mT Trip, -7.3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-6 | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 5 | £0.74600 | £3.73 |
| 10 | £0.70900 | £7.09 |
| 25 | £0.66520 | £16.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.48946 | £2,447.30 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

